NITRAS SAFETY 7446 Black, Grey Fibreglass Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345

Image representative of range

Subtotal (1 pair)*

£60.83

(exc. VAT)

£73.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£60.83

*price indicative

RS Stock No.:
767-489
Mfr. Part No.:
7446-1210-40
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Safety Boots

Series

7446

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black, Grey

Safety Toe Type

Fibreglass

Size US

7.5

Resistance Features

Heat Resistant, Oil Resistant

Additional Safety Features

ESD Protection

Midsole Material

Textile Perforation Resistant

Safety Rating EN ISO 20345

S3

Standards/Approvals

EN ISO 20345

Sole Material

EVA

Slip Resistance Rating

SR

Upper Material

Split Leather

Better World Product

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links