Sixton ILLINOIS Black Steel Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345:2011
- RS Stock No.:
- 724-339
- Mfr. Part No.:
- 52023-15-09
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£98.29
(exc. VAT)
£117.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £98.29 |
*price indicative
- RS Stock No.:
- 724-339
- Mfr. Part No.:
- 52023-15-09
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | ILLINOIS | |
| Product Type | Ankle Boot | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Midsole Material | PUR | |
| Additional Safety Features | CI | |
| Resistance Features | Slip Resistant | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Sole Material | Polyurethane (PUR) | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series ILLINOIS | ||
Product Type Ankle Boot | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Steel | ||
Midsole Material PUR | ||
Additional Safety Features CI | ||
Resistance Features Slip Resistant | ||
Size US 10 | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Sole Material Polyurethane (PUR) | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Sixton Horizon ankle boot is meticulously designed for those seeking both functionality and comfort in their workplace footwear. Engineered to endure the rigours of multipurpose environments like building, logistics, and light industry, this boot offers superior protection with a steel toe cap safeguarding against impacts exceeding 200J. The innovative PU dual-density sole provides exceptional grip, making it Ideal for both indoor and outdoor settings. With a removable insole featuring Advanced 3D Air circulation, it ensures maximum breathability and comfort throughout long working hours.
Grain leather upper delivers lasting durability
PU dual-density SRC sole offers exceptional grip and flexibility
Removable insole with Air circulation ensures comfort and freshness
Steel toe cap provides robust protection against impacts exceeding 200J
Ergonomic internal structure enhances foot stability and control
Anti-static properties prevent electrical hazards during use
Antislip standard ensures secure footing on various surfaces
High tenacity fabric lining improves breathability and moisture control
Stainless steel plate enhances puncture resistance for greater safety
Related links
- Sixton ILLINOIS Black Steel Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345:2011
- Sixton ILLINOIS Black Steel Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345:2011
- Sixton ILLINOIS Black Steel Toe Capped Unisex Ankle Boot 11, EU 46 EN ISO 20345:2011
- Sixton ILLINOIS Black Steel Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345:2011
- Sixton ELDORADO Black Composite Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345:2011
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345:2011
- Sixton LABRADOR Brown Composite Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345:2011
- Sixton AUCKLAND HIGH Grey Aluminium Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345:2011
