Sixton EMPIRE Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 724-176
- Mfr. Part No.:
- 88169-00-08
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£230.72
(exc. VAT)
£276.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £230.72 |
*price indicative
- RS Stock No.:
- 724-176
- Mfr. Part No.:
- 88169-00-08
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Safety Boots | |
| Series | EMPIRE | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant | |
| Additional Safety Features | CI, HI, HRO, WR | |
| Midsole Material | Polyurethane | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Sole Material | Polyurethane (PUR), Rubber | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Safety Boots | ||
Series EMPIRE | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant | ||
Additional Safety Features CI, HI, HRO, WR | ||
Midsole Material Polyurethane | ||
Size US 8 | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Sole Material Polyurethane (PUR), Rubber | ||
RoHS Status: Exempt
The Sixton footwear combines Advanced protection and comfort, specifically designed for demanding working environments. Built with high-quality full-grain aniline leather and a robust PU-Rubber Vibram sole, this boot is engineered for durability. It excels in conditions like building sites, farming, and cold climates, ensuring your feet remain warm and dry. The composite toecap and anti-perforation features offer essential safety without compromising on flexibility. Ideal for those who require reliable and sturdy footwear, this model is tailored to deliver outstanding grip and support, ensuring you stay grounded in any situation.
Removable insole for personalised comfort and hygiene
Full-grain leather upper for enhanced durability and water resistance
High-performance Vibram outsole, resistant to temperatures up to 300°C
Composite toecap offers protection while remaining lightweight
3D Air circulation lining keeps feet dry and comfortable
Anti-static properties support electrical safety and compliance
Dual insulation protects against cold environments
Perforation-resistant insert for added safety from Sharp objects
Designed with a flexible and comfortable fit for all-day wear
HDry membrane facilitates breathability and moisture management
Related links
- Sixton EMPIRE Black Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- Sixton EMPIRE Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Sixton EMPIRE Black Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Sixton EMPIRE Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Sixton EMPIRE Black Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Sixton EMPIRE Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Sixton EMPIRE Black Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- Sixton BERGAMO White Composite Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345:2011
