Sixton EMPIRE Black Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011

Image representative of range

Subtotal (1 pair)*

£230.72

(exc. VAT)

£276.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£230.72

*price indicative

RS Stock No.:
724-180
Mfr. Part No.:
88169-00-11
Brand:
Sixton
Find similar products by selecting one or more attributes.
Select all

Brand

Sixton

Product Type

Safety Boots

Series

EMPIRE

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Additional Safety Features

CI, HI, HRO, WR

Size US

12

Resistance Features

Slip Resistant

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

S3 SRC

Upper Material

Leather

Slip Resistance Rating

SRC

Sole Material

Polyurethane (PUR), Rubber

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

The Sixton footwear combines Advanced protection and comfort, specifically designed for demanding working environments. Built with high-quality full-grain aniline leather and a robust PU-Rubber Vibram sole, this boot is engineered for durability. It excels in conditions like building sites, farming, and cold climates, ensuring your feet remain warm and dry. The composite toecap and anti-perforation features offer essential safety without compromising on flexibility. Ideal for those who require reliable and sturdy footwear, this model is tailored to deliver outstanding grip and support, ensuring you stay grounded in any situation.

Removable insole for personalised comfort and hygiene

Full-grain leather upper for enhanced durability and water resistance

High-performance Vibram outsole, resistant to temperatures up to 300°C

Composite toecap offers protection while remaining lightweight

3D Air circulation lining keeps feet dry and comfortable

Anti-static properties support electrical safety and compliance

Dual insulation protects against cold environments

Perforation-resistant insert for added safety from Sharp objects

Designed with a flexible and comfortable fit for all-day wear

HDry membrane facilitates breathability and moisture management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy