Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- RS Stock No.:
- 724-152
- Mfr. Part No.:
- 81156-23-13
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£189.26
(exc. VAT)
£227.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £189.26 |
*price indicative
- RS Stock No.:
- 724-152
- Mfr. Part No.:
- 81156-23-13
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | MONTANA | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Brown | |
| Closure Type | Pull/Slip-On | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Resistance Features | Slip Resistant | |
| Additional Safety Features | WR | |
| Size US | 14 | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Sole Material | Polyurethane (PUR) | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series MONTANA | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Brown | ||
Closure Type Pull/Slip-On | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Resistance Features Slip Resistant | ||
Additional Safety Features WR | ||
Size US 14 | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Sole Material Polyurethane (PUR) | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Sixton montana boot is engineered for those who work in demanding environments. Combining resilience with comfort, the montana delivers essential protection while ensuring your feet remain warm and dry in harsh conditions. Crafted from high-quality greased nubuk Dakar leather, this half-knee boot features a dual-density PU sole that provides excellent grip with its self-cleaning tread pattern. The boot's design incorporates an ergonomic structure, providing optimal support for the foot, heel, and ankle, ensuring stability during extensive wear. Ideal for building, farming, and gardening in mountain and cold climates, the montana is a reliable choice for professionals who demand the best in footwear.
Removable insoles for easy maintenance and tailored comfort
Greased nubuk leather upper offers durability and weather resistance
Dual-density PU sole provides anti-wear protection and excellent grip
Composite toecap ensuring safety against impacts, rated over 200J
Insulated lining constructed with Genuine Wool Polar for warmth
Antislip features meet SRC antislip standards for enhanced traction
Electrical features with carbon Fibre strips ensure anti-static properties
Anti-perforation protection with a Fibre glass insert to guard against Sharp objects
Supportive structure designed for lateral and torsional stability
Microfiber double non-slip layer for enhanced comfort during extended use
Related links
- Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 4.5, EU 37 EN ISO 20345:2011
- Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
