Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- RS Stock No.:
- 724-141
- Mfr. Part No.:
- 81156-23-06
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£189.26
(exc. VAT)
£227.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £189.26 |
*price indicative
- RS Stock No.:
- 724-141
- Mfr. Part No.:
- 81156-23-06
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | MONTANA | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Closure Type | Pull/Slip-On | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant | |
| Additional Safety Features | WR | |
| Size US | 7 | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Sole Material | Polyurethane (PUR) | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series MONTANA | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Closure Type Pull/Slip-On | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant | ||
Additional Safety Features WR | ||
Size US 7 | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Sole Material Polyurethane (PUR) | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Sixton Montana boot is engineered for performance and protection across a range of challenging environments. With a robust S3 WR CI SRC rating, these half-knee boots are designed for outdoor professionals working in building, farming, and cold mountainous regions. Featuring a Durable greased nubuck leather upper and a dual-density PU sole, they promise comfort and resilience on any terrain. The Montana boot prioritises foot safety with its composite toecap, which withstands impacts over 200J, and a KX antiperforation insert that ensures exceptional protection from Sharp objects. Ideal for workers who demand high functionality without compromising on comfort.
Removable insole offers easy maintenance and custom fit
Upper constructed from greased nubuck leather for superior durability
Dual-density PU sole provides excellent grip and comfort
Composite toecap delivers impact protection with lightweight comfort
KX antiperforation insert enhances safety against Sharp objects
Genuine wool polar lining keeps feet warm and dry in cold conditions
Ergonomic internal structure ensures a secure and stable fit
Anti-static properties with carbon Fibre strip for added safety
Non-slip microfiber layer increases comfort and grip during use
Self-cleaning tread pattern promotes longevity in rugged environments
Related links
- Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 4.5, EU 37 EN ISO 20345:2011
- Sixton MONTANA Brown Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
