Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 4.5, EU 37 EN ISO 20345:2011

Image representative of range

Subtotal (1 pair)*

£138.87

(exc. VAT)

£166.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£138.87

*price indicative

RS Stock No.:
724-124
Mfr. Part No.:
81087-06-045
Brand:
Sixton
Find similar products by selecting one or more attributes.
Select all

Brand

Sixton

Product Type

Ankle Boot

Series

CORVARA

Gender

Unisex

Size EU

37

Size UK

4.5

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Size US

5

Midsole Material

Polyurethane

Additional Safety Features

CI

Resistance Features

Slip Resistant

Safety Rating EN ISO 20345

S3 SRC

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Sole Material

Polyurethane (PUR)

RoHS Status: Exempt

The Sixton Corvara ankle boot designed for those who require durability and comfort in challenging work environments. This robust footwear, compliant with EN ISO 20345:2011 standards, combines greased nubuk Dakar leather with a dual-density PU sole, ensuring both protection and flexibility. Weighing 715 grams and corvara offers a snug fit and exceptional stability during prolonged use. Engineered for multi-disciplinary applications such as construction and gardening, it features a composite toecap for non-metallic protection while maintaining a breathable and moisture-wicking lining, making it suitable for any demanding task.

Removable insole for customised comfort and support

Upper crafted from greased nubuk Dakar leather for enhanced durability

Two-component PU sole provides excellent slip resistance and stability

Composite toecap offers robust protection while being lightweight

3D Air circulation lining maintains moisture control and breathability

SRC Antislip standard for superior grip on various surfaces

Electrical features with anti-static properties for safety in electrical environments

Lateral and torsional stability built for rigorous movements

Specifically designed to accommodate the natural foot movement for enhanced comfort

Thermoformed dual micro lining conforms to foot shape for additional cushioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy