Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 10.5, EU 45 EN ISO 20345:2011
- RS Stock No.:
- 724-132
- Mfr. Part No.:
- 81087-06-105
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£138.87
(exc. VAT)
£166.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £138.87 |
*price indicative
- RS Stock No.:
- 724-132
- Mfr. Part No.:
- 81087-06-105
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | CORVARA | |
| Product Type | Ankle Boot | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | CI | |
| Size US | 11.5 | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Sole Material | Polyurethane (PUR) | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series CORVARA | ||
Product Type Ankle Boot | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features CI | ||
Size US 11.5 | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Sole Material Polyurethane (PUR) | ||
RoHS Status: Exempt
The Sixton Corvara ankle boot designed for those who require durability and comfort in challenging work environments. This robust footwear, compliant with EN ISO 20345:2011 standards, combines greased nubuk Dakar leather with a dual-density PU sole, ensuring both protection and flexibility. Weighing 715 grams and corvara offers a snug fit and exceptional stability during prolonged use. Engineered for multi-disciplinary applications such as construction and gardening, it features a composite toecap for non-metallic protection while maintaining a breathable and moisture-wicking lining, making it suitable for any demanding task.
Removable insole for customised comfort and support
Upper crafted from greased nubuk Dakar leather for enhanced durability
Two-component PU sole provides excellent slip resistance and stability
Composite toecap offers robust protection while being lightweight
3D Air circulation lining maintains moisture control and breathability
SRC Antislip standard for superior grip on various surfaces
Electrical features with anti-static properties for safety in electrical environments
Lateral and torsional stability built for rigorous movements
Specifically designed to accommodate the natural foot movement for enhanced comfort
Thermoformed dual micro lining conforms to foot shape for additional cushioning
Related links
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 10.5, EU 45 EN ISO 20345:2011
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 6, EU 39 EN ISO 20345:2011
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345:2011
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 4.5, EU 37 EN ISO 20345:2011
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 12, EU 47 EN ISO 20345:2011
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 13, EU 48 EN ISO 20345:2011
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345:2011
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345:2011
