V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2022

Subtotal (1 pair)*

£128.74

(exc. VAT)

£154.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£128.74

*price indicative

RS Stock No.:
688-266
Mfr. Part No.:
V2420
Brand:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

VANGUARD

Product Type

Safety Boots

Gender

Men

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Fibreglass

Resistance Features

Slip Resistant, Anti-Static, Cut Resistant, Heat Resistant, Oil Resistant, Puncture Resistant, Waterproof

Midsole Material

Composite

Additional Safety Features

Ankle Protection, Anti-Static, Closed Heel, Cut Resistant, Energy Absorption, Fuel Oil Resistant, Heat Resistant, Ladder Grip, Metal Free, Metatarsal Protection, Puncture Resistant, Scuff Cap, Water Resistant

Size US

12

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Upper Material

Full Grain Leather

Slip Resistance Rating

SR

Non Compliant

COO (Country of Origin):
KH
The V12 Footwear boots are designed for maximum safety and comfort. The sole features the innovative IGS unit with ladder grips for secure footing at height and a water-dispersing tread for stability on slippery and contaminated surfaces. The BOA Fit System provides a micro-adjustable, precision fit, ensuring comfort even in tough conditions and freezing temperatures. The smooth full-grain leather upper, combined with a bellows tongue, keeps feet cool, dry, and free from water entry. The footbed includes a heel pump and heat-reducing airflow channels, while cushioned rebound PU open-cell foam offers excellent comfort and support to keep feet cool and sweat-free.

Feet stay dry and cool with breathable waterproof lining

Toes stay protected with a fibreglass toecap

Underfoot is safe with a flexible composite midsole

Hard wearing scuff cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy