V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2022
- RS Stock No.:
- 688-260
- Mfr. Part No.:
- V2420
- Brand:
- V12 Footwear
Subtotal (1 pair)*
£128.74
(exc. VAT)
£154.49
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1 unit(s) shipping from 23 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £128.74 |
*price indicative
- RS Stock No.:
- 688-260
- Mfr. Part No.:
- V2420
- Brand:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Boots | |
| Series | VANGUARD | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Resistance Features | Anti-Static, Cut Resistant, Heat Resistant, Oil Resistant, Puncture Resistant, Slip Resistant, Waterproof | |
| Additional Safety Features | Closed Heel, Anti-Static, Ankle Protection, Heat Resistant, Ladder Grip, Metal Free, Metatarsal Protection, Puncture Resistant, Scuff Cap, Water Resistant, Fuel Oil Resistant, Energy Absorption, Cut Resistant | |
| Midsole Material | Composite | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Boots | ||
Series VANGUARD | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Resistance Features Anti-Static, Cut Resistant, Heat Resistant, Oil Resistant, Puncture Resistant, Slip Resistant, Waterproof | ||
Additional Safety Features Closed Heel, Anti-Static, Ankle Protection, Heat Resistant, Ladder Grip, Metal Free, Metatarsal Protection, Puncture Resistant, Scuff Cap, Water Resistant, Fuel Oil Resistant, Energy Absorption, Cut Resistant | ||
Midsole Material Composite | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Full Grain Leather | ||
Non Compliant
- COO (Country of Origin):
- KH
Related links
- V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2022
- V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2022
- V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345:2022
- V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2022
- V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2022
- V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 10.5, EU 45 EN ISO 20345:2022
- V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 6.5, EU 40 EN ISO 20345:2022
- V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2022
