V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2022 + A1:2024
- RS Stock No.:
- 688-227
- Mfr. Part No.:
- V2430
- Brand:
- V12 Footwear
Subtotal (1 pair)*
£119.98
(exc. VAT)
£143.98
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1 unit(s) shipping from 16 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £119.98 |
*price indicative
- RS Stock No.:
- 688-227
- Mfr. Part No.:
- V2430
- Brand:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Boots | |
| Series | Cotswold | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Brown | |
| Closure Type | Pull Loops | |
| Safety Toe Type | Fibreglass | |
| Midsole Material | Composite | |
| Additional Safety Features | Anti-Static, Ankle Protection, Water Resistant, Abrasion Resistant, Ladder Grip, Metatarsal Protection, Moisture Resistant, Cut Resistant, Energy Absorption, Insulation Against Cold, Slip Resistant, Insulation Against Heat, Penetration Resistance, Chemical Resistant | |
| Resistance Features | Heat Resistant, Cut Resistant, Anti-Static, Water Resistant, Slip Resistant, Puncture Resistant, Oil Resistant | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Slip Resistance Rating | Swivel Head Double End | |
| Upper Material | Nubuck Leather | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Boots | ||
Series Cotswold | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Brown | ||
Closure Type Pull Loops | ||
Safety Toe Type Fibreglass | ||
Midsole Material Composite | ||
Additional Safety Features Anti-Static, Ankle Protection, Water Resistant, Abrasion Resistant, Ladder Grip, Metatarsal Protection, Moisture Resistant, Cut Resistant, Energy Absorption, Insulation Against Cold, Slip Resistant, Insulation Against Heat, Penetration Resistance, Chemical Resistant | ||
Resistance Features Heat Resistant, Cut Resistant, Anti-Static, Water Resistant, Slip Resistant, Puncture Resistant, Oil Resistant | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Slip Resistance Rating Swivel Head Double End | ||
Upper Material Nubuck Leather | ||
Non Compliant
- COO (Country of Origin):
- TR
Related links
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2022 + A1:2024
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 4, EU 37 EN ISO 20345:2022 + A1:2024
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345:2022 + A1:2024
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2022 + A1:2024
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 10.5, EU 45 EN ISO 20345:2022 + A1:2024
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 6.5, EU 40 EN ISO 20345:2022 + A1:2024
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2022 + A1:2024
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2022 + A1:2024
