V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2022 + A1:2024

Subtotal (1 pair)*

£119.98

(exc. VAT)

£143.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£119.98

*price indicative

RS Stock No.:
688-229
Mfr. Part No.:
V2430
Brand:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Safety Boots

Series

Cotswold

Gender

Men

Size EU

44

Size UK

10

Colour

Brown

Closure Type

Pull Loops

Safety Toe Type

Fibreglass

Midsole Material

Composite

Additional Safety Features

Cut Resistant, Insulation Against Cold, Insulation Against Heat, Ladder Grip, Metatarsal Protection, Moisture Resistant, Penetration Resistance, Slip Resistant, Water Resistant, Energy Absorption, Chemical Resistant, Anti-Static, Ankle Protection, Abrasion Resistant

Resistance Features

Anti-Static, Cut Resistant, Heat Resistant, Oil Resistant, Puncture Resistant, Slip Resistant, Water Resistant

Size US

11

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022 + A1:2024

Slip Resistance Rating

Swivel Head Double End

Upper Material

Nubuck Leather

Non Compliant

COO (Country of Origin):
TR
The V12 Footwear boots feature a durable Nubuck upper, tested for resistance against diesel and oleic acid, providing long-lasting safety. Large pull loops make them easy to put on and take off. The footbed is designed for comfort, with a heel pump, heat-reducing airflow channels, and cushioned rebound PU open-cell foam to keep feet cool, sweat-free, and supported. The breathable, moisture-wicking lining ensures feet stay cool and comfortable while preventing sweat buildup.

Toes stay protected with a fibreglass toecap

Underfoot is safe with a flexible protective composite midsole

High-performing comfort with a super-lightweight construction

Superb comfort with an ultra-soft lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy