Scruffs T550 Tan Steel Toe Capped Men's Safety Boots 12, EU 47
- RS Stock No.:
- 634-547
- Mfr. Part No.:
- T55087
- Brand:
- Scruffs
Image representative of range
Subtotal (1 unit)*
£69.95
(exc. VAT)
£83.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.95 |
*price indicative
- RS Stock No.:
- 634-547
- Mfr. Part No.:
- T55087
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Safety Boots | |
| Series | T550 | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Tan | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Size US | 13 | |
| Additional Safety Features | HRO | |
| Midsole Material | Composite | |
| Resistance Features | Fuel Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Safety Boots | ||
Series T550 | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Tan | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Size US 13 | ||
Additional Safety Features HRO | ||
Midsole Material Composite | ||
Resistance Features Fuel Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Womens Switchback Safety Boot is built to perform with a womens-specific fit, offering the same lightweight protection and comfort as the original Switchback but tailored for all day wear on women's feet. The aluminium toe cap delivers strong impact protection without the bulk, while the composite midplate shields against underfoot hazards with less weight than steel. A nubuck leather upper adds durability and style, with a water resistant finish to keep feet dry on wet sites.
Slip resistant and fuel oil-resistant outsole for secure grip and durability
Shock absorbing sole reduces pressure on feet and joints
Anti static properties help prevent electrostatic build-up
Heat resistant outsole for use in hot environments
Related links
- Scruffs T550 Tan Steel Toe Capped Men's Safety Boots 12, EU 47
- Scruffs T5 Tan Steel Toe Capped Men's Safety Boots 12, EU 47
- Scruffs T550 Tan Aluminium Toe Capped Women's Safety Boots 8, EU 42
- CAT Holton Black Steel Toe Capped Men's Safety Boots 12, EU 47
- Rockfall Black Steel Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345 S3 SRC
- CAT Holton Honey Steel Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011
- Baudou 5429 Green Steel Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011
- Dunlop Acifort Black EU 47 EN ISO 20345:2011
