Honeywell Safety 1092703S Black Composite Toe Capped Unisex Safety Shoes 10.5, EU 45 EN ISO 20345:2011 SRC / EN
- RS Stock No.:
- 633-169
- Mfr. Part No.:
- 1092703S-45
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£74.48
(exc. VAT)
£89.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £74.48 |
*price indicative
- RS Stock No.:
- 633-169
- Mfr. Part No.:
- 1092703S-45
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 1092703S | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 SRC / EN 61340-4-3 / DGUV 112-191, CE | |
| Upper Material | Supple Full Leather | |
| Slip Resistance Rating | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 1092703S | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 SRC / EN 61340-4-3 / DGUV 112-191, CE | ||
Upper Material Supple Full Leather | ||
Slip Resistance Rating Yes | ||
RoHS Status: Exempt
The Honeywell Safety Tech runner flex S3 ankle shoe is an integral 100% composite safety footwear featuring Air System, Light System, and Flex System technologies. It is metal-free, non-magnetic, and includes a WRU-certified upper for water absorption and penetration resistance. Designed for environments requiring Electro Static Discharge protection, it complies with EN 61340-5-1 and is certified to EN ISO 20345:2011 SRC, EN 61340-4-3, and DGUV 112-191 standards. The shoe is equipped with a 200-joule extra-wide toecap, a hyper-ventilated lining for breathability, and a sole that is both heat-insulated (HI) and cold-insulated (CI). It also features 1100 N (P) perforation resistance, a quick fastening Quick Lock system, and reflective piping on the heel for added visibility. CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 08/04/18.
Antistatic properties
Heel energy absorption
Abrasion resistance
Crampon sole
Related links
- Honeywell Safety 1092703S Black Composite Toe Capped Unisex Safety Shoes 2.5, EU 35 EN ISO 20345:2011 SRC / EN 61340-4-3
- Honeywell Safety 1092703S Black Composite Toe Capped Unisex Safety Shoes 9, EU 43 EN ISO 20345:2011 SRC / EN 61340-4-3 /
- Honeywell Safety 1092703S Black Composite Toe Capped Unisex Safety Shoes 4, EU 37 EN ISO 20345:2011 SRC / EN 61340-4-3 /
- Honeywell Safety 1092703S Black Composite Toe Capped Unisex Safety Shoes 7.5, EU 41 EN ISO 20345:2011 SRC / EN 61340-4-3
- Honeywell Safety 1092703S Black Composite Toe Capped Unisex Safety Shoes 5.5, EU 39 EN ISO 20345:2011 SRC / EN 61340-4-3
- Honeywell Safety 1091303S Grey EU 45 EN ISO 20345:2011 SRC / EN
- Honeywell Safety 1024503S Composite Toe Capped Unisex Safety Shoes 10.5 CE
- Honeywell Safety 1092703S Black Composite Toe Capped Unisex Safety Shoes 11, EU 46 EN ISO 20345:2011 SRC / EN 61340-4-3
