Honeywell Safety 1092703S Black Composite Toe Capped Unisex Safety Shoes 2.5, EU 35 EN ISO 20345:2011 SRC / EN 61340-4-3

Subtotal (1 pair)*

£74.48

(exc. VAT)

£89.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£74.48

*price indicative

RS Stock No.:
632-999
Mfr. Part No.:
1092703S-35
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

1092703S

Product Type

Safety Shoes

Gender

Unisex

Size EU

35

Size UK

2.5

Colour

Black

Safety Toe Type

Composite

Size US

3

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Standards/Approvals

EN ISO 20345:2011 SRC / EN 61340-4-3 / DGUV 112-191, CE

Slip Resistance Rating

Yes

Upper Material

Supple Full Leather

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Tech runner flex S3 ankle shoe is an integral 100% composite safety footwear featuring Air System, Light System, and Flex System technologies. It is metal-free, non-magnetic, and includes a WRU-certified upper for water absorption and penetration resistance. Designed for environments requiring Electro Static Discharge protection, it complies with EN 61340-5-1 and is certified to EN ISO 20345:2011 SRC, EN 61340-4-3, and DGUV 112-191 standards. The shoe is equipped with a 200-joule extra-wide toecap, a hyper-ventilated lining for breathability, and a sole that is both heat-insulated (HI) and cold-insulated (CI). It also features 1100 N (P) perforation resistance, a quick fastening Quick Lock system, and reflective piping on the heel for added visibility. CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 08/04/18.

Antistatic properties

Heel energy absorption

Abrasion resistance

Crampon sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy