Honeywell Safety 1092703S Black Composite Toe Capped Unisex Safety Shoes 9, EU 43 EN ISO 20345:2011 SRC / EN 61340-4-3 /

Subtotal (1 pair)*

£74.48

(exc. VAT)

£89.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£74.48

*price indicative

RS Stock No.:
633-008
Mfr. Part No.:
1092703S-43
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Shoes

Series

1092703S

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Composite

Size US

9.5

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Standards/Approvals

EN ISO 20345:2011 SRC / EN 61340-4-3 / DGUV 112-191, CE

Upper Material

Supple Full Leather

Slip Resistance Rating

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Tech runner flex S3 ankle shoe is an integral 100% composite safety footwear featuring Air System, Light System, and Flex System technologies. It is metal-free, non-magnetic, and includes a WRU-certified upper for water absorption and penetration resistance. Designed for environments requiring Electro Static Discharge protection, it complies with EN 61340-5-1 and is certified to EN ISO 20345:2011 SRC, EN 61340-4-3, and DGUV 112-191 standards. The shoe is equipped with a 200-joule extra-wide toecap, a hyper-ventilated lining for breathability, and a sole that is both heat-insulated (HI) and cold-insulated (CI). It also features 1100 N (P) perforation resistance, a quick fastening Quick Lock system, and reflective piping on the heel for added visibility. CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 08/04/18.

Antistatic properties

Heel energy absorption

Abrasion resistance

Crampon sole

Related links