uvex 68752 Yellow, Black Non-Metallic Toe Capped Unisex Safety Boots 17, EU 52 EN 61340-5-1, EN 61340-4-3, DIN EN ISO
- RS Stock No.:
- 481-539
- Mfr. Part No.:
- 6875252
- Brand:
- uvex
Subtotal (1 pair)*
£163.38
(exc. VAT)
£196.06
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 08 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £163.38 |
*price indicative
- RS Stock No.:
- 481-539
- Mfr. Part No.:
- 6875252
- Brand:
- uvex
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | 68752 | |
| Gender | Unisex | |
| Size EU | 52 | |
| Size UK | 17 | |
| Closure Type | Laces | |
| Colour | Yellow, Black | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Soft Padding on Collar, Scuff Cap, Removable Comfortable Insock, Reflecting Elements, Lacelock Fastening Hook, Impact Resistant, Foamed Heel Basket, Dust Tongue | |
| Size US | 18 | |
| Resistance Features | Anti-Static, Water Resistant, Oil Resistant, Heat Resistant, Cold Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN 61340-5-1, EN 61340-4-3, DIN EN ISO 20345:2022, DGUV 112-191 | |
| Upper Material | Hydrophobic Leather | |
| Sole Material | Dual Density Polyurethane | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series 68752 | ||
Gender Unisex | ||
Size EU 52 | ||
Size UK 17 | ||
Closure Type Laces | ||
Colour Yellow, Black | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Soft Padding on Collar, Scuff Cap, Removable Comfortable Insock, Reflecting Elements, Lacelock Fastening Hook, Impact Resistant, Foamed Heel Basket, Dust Tongue | ||
Size US 18 | ||
Resistance Features Anti-Static, Water Resistant, Oil Resistant, Heat Resistant, Cold Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN 61340-5-1, EN 61340-4-3, DIN EN ISO 20345:2022, DGUV 112-191 | ||
Upper Material Hydrophobic Leather | ||
Sole Material Dual Density Polyurethane | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- uvex 68752 Yellow EU 43 EN 61340-5-1 DIN EN ISO
- uvex 68752 Yellow EU 42 EN 61340-5-1 DIN EN ISO
- uvex 68752 Yellow EU 41 EN 61340-5-1 DIN EN ISO
- uvex 68752 Yellow EU 48 EN 61340-5-1 DIN EN ISO
- uvex 68752 Black EU 40 EN 61340-5-1 DIN EN ISO
- uvex 68752 Black EU 44 EN 61340-5-1 DIN EN ISO
- uvex 68752 Yellow EU 39 EN 61340-5-1 DGUV 112-191
- uvex 68752 Yellow EU 50 EN 61340-4-3 DGUV 112-191,
