Heckel MACSOLE ADVENTURE 3.0 Blue, Black Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO
- RS Stock No.:
- 481-510
- Mfr. Part No.:
- 6736343
- Brand:
- Heckel
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£139.37
(exc. VAT)
£167.24
(inc. VAT)
- RS Stock No.:
- 481-510
- Mfr. Part No.:
- 6736343
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Ankle Safety Boots | |
| Series | MACSOLE ADVENTURE 3.0 | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Blue, Black | |
| Closure Type | BOA Fit System | |
| Safety Toe Type | Composite, Non-Metallic | |
| Additional Safety Features | WRU, HRO | |
| Size JP/CN | 27 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Hot Contact, Cold Resistant, Chemical Resistant, Abrasion Resistant, Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Heat Resistant | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Slip Resistance Rating | SR | |
| Sole Material | Rubber | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Ankle Safety Boots | ||
Series MACSOLE ADVENTURE 3.0 | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Blue, Black | ||
Closure Type BOA Fit System | ||
Safety Toe Type Composite, Non-Metallic | ||
Additional Safety Features WRU, HRO | ||
Size JP/CN 27 | ||
Midsole Material Non-Metallic | ||
Resistance Features Hot Contact, Cold Resistant, Chemical Resistant, Abrasion Resistant, Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Heat Resistant | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Slip Resistance Rating SR | ||
Sole Material Rubber | ||
Upper Material Full Grain Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UVEX MACSOLE ADVENTURE 3.0 Series Ankle Safety Boots, Blue, Full Grain Leather - 6736343
Features and Benefits:
• Non-metallic midsole providing penetration resistance with low weight
• Composite toe offering impact protection without metal conductivity
• HRO heat-resistant outsole for short-duration hot contact protection
• WRU water penetration resistant upper for damp-condition performance
Applications
• Ideal for outdoor installation tasks in wet conditions
• Used for on-site fabrication where abrasion occurs
• Can be used in food processing with frequent wash-downs
• Appropriate for warehouse operations handling oils
What closure system enables quick fitting and micro-adjustment?
How does the sole perform against hydrocarbon exposure?
Which components avoid metallic parts in hazardous areas?
What protective resistances address chemical and abrasion risks?
What size and colour options are specified?
Related links
- Heckel MACSOLE ADVENTURE 3.0 Black EU 43 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Yellow EU 43 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 39 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 47 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 37 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 42 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 36 EN ISO 20345:2011

