Heckel MACSOLE ADVENTURE 3.0 Blue, Black Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 12.5, EU 47 EN ISO
- RS Stock No.:
- 481-463
- Mfr. Part No.:
- 6736347
- Brand:
- Heckel
Subtotal (1 pair)*
£119.00
(exc. VAT)
£142.80
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1 unit(s) shipping from 23 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £119.00 |
*price indicative
- RS Stock No.:
- 481-463
- Mfr. Part No.:
- 6736347
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Ankle Safety Boots | |
| Series | MACSOLE ADVENTURE 3.0 | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12.5 | |
| Colour | Blue, Black | |
| Closure Type | BOA Fit System | |
| Safety Toe Type | Composite, Non-Metallic | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant | |
| Size JP/CN | 31.5 | |
| Size US | 13.5 | |
| Additional Safety Features | WRU, HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Upper Material | Full Grain Leather | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Ankle Safety Boots | ||
Series MACSOLE ADVENTURE 3.0 | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12.5 | ||
Colour Blue, Black | ||
Closure Type BOA Fit System | ||
Safety Toe Type Composite, Non-Metallic | ||
Midsole Material Non-Metallic | ||
Resistance Features Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant | ||
Size JP/CN 31.5 | ||
Size US 13.5 | ||
Additional Safety Features WRU, HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Upper Material Full Grain Leather | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UVEX MACSOLE ADVENTURE 3.0 Series Ankle Safety Boots, Full Grain Leather, BOA Fit System - 6736347
Features and Benefits:
• Non-metallic midsole prevents conductive interference during inspections
• Rubber outsole delivers abrasion resistance and grip on varied surfaces
• WRU treatment limits water penetration while maintaining breathability
• HRO-rated outsole resists heat from brief hot-surface contact
Applications
• Suitable for maintenance tasks near hydrocarbons and oils
• Ideal for industrial areas requiring slip resistance
• Can be used where metal detectors are present
• Suitable for cold-storage handling and brief hot-surface exposure
What materials prevent metal-detection interference?
How does the closure system enhance fit and adjustment?
Which resistances support work around oils and fuel?
What thermal protections are present for temperature extremes?
Which sizes and colours are available for fitting and identification?
Related links
- Heckel MACSOLE ADVENTURE 3.0 Black EU 47 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 12.5, EU 47 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 39 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 43 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 37 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 42 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 36 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 44 EN ISO 20345:2011
