Heckel MACSOLE ADVENTURE 3.0 Blue, Black Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO
- RS Stock No.:
- 481-509
- Mfr. Part No.:
- 6736342
- Brand:
- Heckel
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£139.37
(exc. VAT)
£167.24
(inc. VAT)
- RS Stock No.:
- 481-509
- Mfr. Part No.:
- 6736342
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Ankle Safety Boots | |
| Series | MACSOLE ADVENTURE 3.0 | |
| Gender | Men | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Blue, Black | |
| Closure Type | BOA Fit System | |
| Safety Toe Type | Composite, Non-Metallic | |
| Resistance Features | Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant | |
| Size JP/CN | 26.5 | |
| Size US | 9.5 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU, HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Ankle Safety Boots | ||
Series MACSOLE ADVENTURE 3.0 | ||
Gender Men | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Blue, Black | ||
Closure Type BOA Fit System | ||
Safety Toe Type Composite, Non-Metallic | ||
Resistance Features Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant | ||
Size JP/CN 26.5 | ||
Size US 9.5 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU, HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Sole Material Rubber | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UVEX MACSOLE ADVENTURE 3.0 Series Ankle Safety Boots, Blue, Full Grain Leather - 6736342
Features and Benefits:
• Non-metallic midsole offers penetration defence with low conductivity
• Rubber outsole delivers SR slip resistance on varied surfaces
• WRU treatment limits water ingress for damp conditions
• HRO-rated sole resists hot contact for brief high-temperature exposure
Applications
• Ideal for assembly lines with oil and hydrocarbon presence
• Used for outdoor maintenance in cold and wet conditions
• Can be used in chemical handling where splash resistance helps
• Appropriate for warehouse work requiring slip-resistant footwear
What materials prevent metal detection and reduce weight?
How does the sole cope with oils and hydrocarbons?
Which features protect against temperature extremes?
How is fit adjusted for prolonged shifts?
Related links
- Heckel MACSOLE ADVENTURE 3.0 Black EU 42 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 39 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 40 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 43 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 47 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 37 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 48 EN ISO 20345:2011

