Heckel MACSOLE ADVENTURE 3.0 Black, Blue Composite Toe Capped Men's Ankle Safety Boots 13, EU 48 EN ISO 20345:2011
- RS Stock No.:
- 481-464
- Mfr. Part No.:
- 6736348
- Brand:
- Heckel
Subtotal (1 pair)*
£119.00
(exc. VAT)
£142.80
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 06 January 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | £119.00 |
*price indicative
- RS Stock No.:
- 481-464
- Mfr. Part No.:
- 6736348
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | MACSOLE ADVENTURE 3.0 | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite | |
| Size US | 13 | |
| Size JP/CN | 32 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | HRO, WRU | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SR | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series MACSOLE ADVENTURE 3.0 | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Blue | ||
Safety Toe Type Composite | ||
Size US 13 | ||
Size JP/CN 32 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features HRO, WRU | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Rubber | ||
Slip Resistance Rating SR | ||
Upper Material Full Grain Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 48 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 13, EU 48 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 48 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 38 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 36 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 5, EU 38 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 41 EN ISO 20345:2011
