Heckel MACSOLE ADVENTURE 3.0 Black, Blue Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO
- RS Stock No.:
- 481-508
- Mfr. Part No.:
- 6736341
- Brand:
- Heckel
Subtotal (1 pair)*
£119.00
(exc. VAT)
£142.80
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 13 January 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | £119.00 |
*price indicative
- RS Stock No.:
- 481-508
- Mfr. Part No.:
- 6736341
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | MACSOLE ADVENTURE 3.0 | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Closure Type | BOA Fit System | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite, Non-Metallic | |
| Resistance Features | Chemical Resistant, Abrasion Resistant, Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant | |
| Additional Safety Features | HRO, WRU | |
| Size JP/CN | 25.5 | |
| Size US | 9 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series MACSOLE ADVENTURE 3.0 | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Closure Type BOA Fit System | ||
Colour Black, Blue | ||
Safety Toe Type Composite, Non-Metallic | ||
Resistance Features Chemical Resistant, Abrasion Resistant, Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant | ||
Additional Safety Features HRO, WRU | ||
Size JP/CN 25.5 | ||
Size US 9 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UVEX MACSOLE ADVENTURE 3.0 Series Ankle Safety Boots, Full Grain Leather, BOA Fit System - 6736341
Features and Benefits:
• BOA fit system enables quick precision adjustment
• Non-metallic midsole prevents puncture hazards in workplaces
• Rubber sole offers consistent slip resistance on varied surfaces
• Heat- and cold-resistant construction supports temperature extremes
Applications
• Ideal for outdoor maintenance and field-service work
• Used for tasks involving hydrocarbons and oils
• Appropriate for roles requiring water intrusion protection
• Can be used where chemical splash resistance is required
What toe protection does it include?
How does the closure system benefit users?
Which sole properties support traction and thermal exposure?
Is the footwear suitable for wet conditions?
What protective resistances does the construction provide?
Related links
- Heckel MACSOLE ADVENTURE 3.0 Black EU 41 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Yellow EU 41 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 36 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 13, EU 48 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 5, EU 38 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 38 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 10, EU 44 EN ISO 20345:2011
