Heckel MACSOLE ADVENTURE 3.0 Black, Blue Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 11.5, EU 46 EN ISO
- RS Stock No.:
- 481-461
- Mfr. Part No.:
- 6736346
- Brand:
- Heckel
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£139.37
(exc. VAT)
£167.24
(inc. VAT)
- RS Stock No.:
- 481-461
- Mfr. Part No.:
- 6736346
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | MACSOLE ADVENTURE 3.0 | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 11.5 | |
| Closure Type | BOA Fit System | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite, Non-Metallic | |
| Size US | 12.5 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | HRO, WRU | |
| Resistance Features | Oil Resistant, Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Size JP/CN | 30.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Upper Material | Full Grain Leather | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series MACSOLE ADVENTURE 3.0 | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 46 | ||
Size UK 11.5 | ||
Closure Type BOA Fit System | ||
Colour Black, Blue | ||
Safety Toe Type Composite, Non-Metallic | ||
Size US 12.5 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features HRO, WRU | ||
Resistance Features Oil Resistant, Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Size JP/CN 30.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Upper Material Full Grain Leather | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UVEX MACSOLE ADVENTURE 3.0 Series Ankle Safety Boots, Ankle Safety Boots, 46 EU Size - 6736346
Features and Benefits:
• Rubber sole offers slip‑resistant SR traction
• Non‑metallic midsole prevents penetration hazards
• BOA Fit System enables quick, adjustable closure
• Heat‑resistant HRO outsole resists hot contact
Applications
• Ideal for outdoor work in cold conditions
• Used for environments with chemical exposure risks
• Can be used on sites requiring water‑resistant footwear
• Suitable for labour where abrasion resistance is needed
What toe protection is fitted in this boot?
How does the sole perform against heat and oils?
What closure mechanism ensures a consistent fit?
Which materials prevent water ingress through the upper?
What size conversions are available for this model?
Related links
- Heckel MACSOLE ADVENTURE 3.0 Black EU 46 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 11, EU 46 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 36 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 13, EU 48 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 5, EU 38 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 38 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 41 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 10, EU 44 EN ISO 20345:2011

