Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2022, EN ISO 20345:2011

Subtotal (1 pair)*

£124.99

(exc. VAT)

£149.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£124.99

*price indicative

RS Stock No.:
466-405
Mfr. Part No.:
6734339
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

67343

Product Type

Safety Boots

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black

Safety Toe Type

Composite

Resistance Features

Water Resistant, Waterproof, Hydrocarbon Resistant, Heat Resistant, Penetration Resistant, Abrasion Resistant, Chemical Resistant, Oil Resistant

Size US

7

Midsole Material

Non-Metallic

Additional Safety Features

Removable Insole, All-Terrain Sole Profile, GORE-TEX Membrane, Agile Ankle Guard & Reinforced Heel, Ankle Padding, 100% Metal Free, Rubber Scuff Cap, Ergonomic Design, Gusseted Tongue, Penetration Resistance

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022, EN ISO 20345:2011

Upper Material

Microfibre

Sole Material

EVA

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex Shoes are ideal for humid outdoor environments and demanding sectors such as utilities, construction, civil engineering, oil & gas, heavy industry, rail, ports, defence, agriculture, and green spaces. They feature a MACSOLE ADVENTURE 3.0 rubber sole with a MACABSORB EVA insert in the forefoot and heel, delivering excellent shock absorption, flexibility, and grip (SR), along with resistance to oil, hydrocarbons, chemicals, and contact heat up to 300°C. The ergonomic sole supports natural foot movement, while the all-terrain profile disperses debris for better traction. A rubber scuff cap protects the upper, prolonging the product’s life.

Durable

Breathable and waterproof

Gusseted tongue with microfiber textile to keep dirt and liquid out

Metal free toe cap

Penetration resistant midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy