Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2022 S7L FO CI HI HRO SR SC, EN ISO

Subtotal (1 pair)*

£124.99

(exc. VAT)

£149.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£124.99

*price indicative

RS Stock No.:
466-406
Mfr. Part No.:
6734340
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Boots

Series

67343

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

Gusseted Tongue, Reinforced Heel, Free From Harmful Substances, 100% Metal Free, Flexible & Compact Foam Around Ankle and Achilles Tendon, Agile Ankle Guard, Rubber Scuff Cap

Size US

7.5

Resistance Features

Hydrocarbon Resistant, Chemical Resistant, Heat Resistant, Penetration Resistant, Water Resistant, Oil Resistant

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Sole Material

EVA

Standards/Approvals

EN ISO 20345:2022 S7L FO CI HI HRO SR SC, EN ISO 20345:2011 S3 CI HI WR HRO SRC

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex Shoes are ideal for humid outdoor environments and demanding sectors such as utilities, construction, civil engineering, oil & gas, heavy industry, rail, ports, defence, agriculture, and green spaces. They feature a MACSOLE ADVENTURE 3.0 rubber sole with a MACABSORB EVA insert in the forefoot and heel, delivering excellent shock absorption, flexibility, and grip (SR), along with resistance to oil, hydrocarbons, chemicals, and contact heat up to 300°C. The ergonomic sole supports natural foot movement, while the all-terrain profile disperses debris for better traction. A rubber scuff cap protects the upper, prolonging the product’s life.

Durable

Breathable and waterproof

Gusseted tongue with microfiber textile to keep dirt and liquid out

Metal free toe cap

Penetration resistant midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy