Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011 S3 CI HI WR HRO SRC, EN ISO
- RS Stock No.:
- 466-409
- Mfr. Part No.:
- 6734342
- Brand:
- Heckel
Subtotal (1 pair)*
£124.99
(exc. VAT)
£149.99
(inc. VAT)
FREE delivery for orders over £60.00
- 5 unit(s) ready to ship
Pair(s) | Per Pair |
|---|---|
| 1 + | £124.99 |
*price indicative
- RS Stock No.:
- 466-409
- Mfr. Part No.:
- 6734342
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 67343 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Waterproof, Penetration Resistant, Heat Resistant, Abrasion Resistant, Chemical Resistant, Oil Resistant, Moisture Resistant, Hydrocarbon Resistant, Water Resistant, Washable | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Shock Absorbent, Free From Harmful Substances, Anatomical, Flexible & Compact Foam Around Ankle and Achilles Tendon, Rubber Scuff Cap, Agile Ankle Guard & Reinforced Heel, Loop Holds Tongue in Place, 100% Metal Free, Ergonomic Design | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Sole Material | EVA | |
| Standards/Approvals | EN ISO 20345:2011 S3 CI HI WR HRO SRC, EN ISO 20345:2022 S7L FO CI HI HRO SR SC | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 67343 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Waterproof, Penetration Resistant, Heat Resistant, Abrasion Resistant, Chemical Resistant, Oil Resistant, Moisture Resistant, Hydrocarbon Resistant, Water Resistant, Washable | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Shock Absorbent, Free From Harmful Substances, Anatomical, Flexible & Compact Foam Around Ankle and Achilles Tendon, Rubber Scuff Cap, Agile Ankle Guard & Reinforced Heel, Loop Holds Tongue in Place, 100% Metal Free, Ergonomic Design | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Sole Material EVA | ||
Standards/Approvals EN ISO 20345:2011 S3 CI HI WR HRO SRC, EN ISO 20345:2022 S7L FO CI HI HRO SR SC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 7 EN ISO
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 10.5 EN ISO
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 12 EN ISO
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 5 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 4 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 6.5 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 7 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 5 EN ISO
