V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 10.5, EU 45 EN13832-2:2018, EN ISO
- RS Stock No.:
- 314-662
- Mfr. Part No.:
- V2170/10.5
- Brand:
- V12 Footwear
Subtotal (1 pair)*
£68.33
(exc. VAT)
£82.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £68.33 |
*price indicative
- RS Stock No.:
- 314-662
- Mfr. Part No.:
- V2170/10.5
- Brand:
- V12 Footwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | V2170 Hyrax IGS | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Midsole Material | Composite Superex-Bre | |
| Additional Safety Features | Chemical Resistant, Ladder Grip, ESD Protection, Abrasion Resistant | |
| Resistance Features | Slip Resistant, Oil Resistant, Cut Resistant, Heat Resistant, Chemical Resistant | |
| Size US | 11.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN13832-2:2018, EN ISO 20345:2022 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series V2170 Hyrax IGS | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Midsole Material Composite Superex-Bre | ||
Additional Safety Features Chemical Resistant, Ladder Grip, ESD Protection, Abrasion Resistant | ||
Resistance Features Slip Resistant, Oil Resistant, Cut Resistant, Heat Resistant, Chemical Resistant | ||
Size US 11.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN13832-2:2018, EN ISO 20345:2022 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The V12 Footwear Hyrax IGS Boot is a lightweight water resistant black vegan friendly safety hiker. The toes stay protected with a fibreglass toecap. The underfoot is safe with a protective woven superflex fibre composite midsole. It is safe and stable grip on slippery surfaces with the IGSTM sole unit. It added safety with a chemical splash proof upper and ESD protection.
Puncture resistant
Toecap
Scaffold board slip tested
Energy absorption
Electrostatic Dissipative
Cleated outsole
Closed heel
Size 10.5
Related links
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 9 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 7 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 12 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 6 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 10 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 8 EN13832-2:2018
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 6.5 EN13832-2:2018
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 11 EN13832-2:2018
