V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2022, EN13832-2:2018
- RS Stock No.:
- 314-657
- Mfr. Part No.:
- V2170/08
- Brand:
- V12 Footwear
Subtotal (1 pair)*
£68.33
(exc. VAT)
£82.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £68.33 |
*price indicative
- RS Stock No.:
- 314-657
- Mfr. Part No.:
- V2170/08
- Brand:
- V12 Footwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Boots | |
| Series | V2170 Hyrax IGS | |
| Gender | Men | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Additional Safety Features | Chemical Resistant, ESD Protection | |
| Size US | 9 | |
| Resistance Features | Slip Resistant, Water Resistant, Heat Resistant, Fuel Oil, Chemical Splash-Proof | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022, EN13832-2:2018 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Boots | ||
Series V2170 Hyrax IGS | ||
Gender Men | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Additional Safety Features Chemical Resistant, ESD Protection | ||
Size US 9 | ||
Resistance Features Slip Resistant, Water Resistant, Heat Resistant, Fuel Oil, Chemical Splash-Proof | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022, EN13832-2:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The V12 Footwear Hyrax IGS Boot is a lightweight water resistant black vegan friendly safety hiker. The toes stay protected with a fibreglass toecap. The underfoot is safe with a protective woven superflex fibre composite midsole. It is safe and stable grip on slippery surfaces with the IGSTM sole unit. It added safety with a chemical splash proof upper and ESD protection.
Puncture resistant
Toecap
Scaffold board slip tested
Energy absorption
Electrostatic Dissipative
Cleated outsole
Closed heel
Size 8
Related links
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 6.5 EN13832-2:2018
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 11 EN13832-2:2018
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 6 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 12 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 9 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 7 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 10 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 10.5 EN ISO
