Dunlop JobGUARD Green Steel Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- RS Stock No.:
- 314-042
- Mfr. Part No.:
- NA2KL01.49
- Brand:
- Dunlop
Subtotal (1 pair)*
£36.23
(exc. VAT)
£43.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £36.23 |
*price indicative
- RS Stock No.:
- 314-042
- Mfr. Part No.:
- NA2KL01.49
- Brand:
- Dunlop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | JobGUARD | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 49 | |
| Size UK | 14 | |
| Colour | Green | |
| Safety Toe Type | Steel | |
| Resistance Features | Chemical Resistant, Fuel Oil, Oil Resistant, Slip Resistant | |
| Size US | 15 | |
| Additional Safety Features | Anti-Static, Chemical Resistant, Leakproof, Tread Wear Indicator | |
| Midsole Material | Steel | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series JobGUARD | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 49 | ||
Size UK 14 | ||
Colour Green | ||
Safety Toe Type Steel | ||
Resistance Features Chemical Resistant, Fuel Oil, Oil Resistant, Slip Resistant | ||
Size US 15 | ||
Additional Safety Features Anti-Static, Chemical Resistant, Leakproof, Tread Wear Indicator | ||
Midsole Material Steel | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop JobGuard S5 Green Heritage is a heavy duty protection for every job. The Dunlops Acifort provides extra chemical protection from fuel and acids. The Fit perfected with Dunlops innovative Sneaker-fit that eliminates heel slippage and foot fatigue. The SRC rated outsole designed for maximum grip on the toughest terrains.
Tread wear indicator to monitor outsole performance
SRC outsole designed for stability indoor and outdoor
Size 49
Related links
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2022 S5 SR HO LG
- uvex Uvex 1 Black EU 49 EN ISO 20345:2011
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- North S3 BALLAST BACK TO SRC Black Steel Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- uvex Uvex 1 Black EU 49 EN ISO 20345:2011
- uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- RS PRO Black Steel Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- Goliath Quatro Red EU 49 EN ISO 20345:2011
