Dunlop JobGUARD Green Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011

Subtotal (1 pair)*

£36.23

(exc. VAT)

£43.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£36.23

*price indicative

RS Stock No.:
314-027
Mfr. Part No.:
NA2KL01.39
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Series

JobGUARD

Product Type

Safety Boots

Gender

Unisex

Size EU

39

Size UK

6

Colour

Green

Safety Toe Type

Steel

Midsole Material

Steel

Additional Safety Features

Tread Wear Indicator, Leakproof, Chemical Resistant, Anti-Static

Resistance Features

Chemical Resistant, Fuel Oil, Slip Resistant, Oil Resistant

Size US

6

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
PT
The Dunlop JobGuard S5 Green Heritage is a heavy duty protection for every job. The Dunlop’s Acifort provides extra chemical protection from fuel and acids. The Fit perfected with Dunlop’s innovative Sneaker-fit that eliminates heel slippage and foot fatigue. The SRC rated outsole designed for maximum grip on the toughest terrains.

Tread wear indicator to monitor outsole performance

SRC outsole designed for stability indoor and outdoor

Size 39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy