Dunlop Acifort Black, Green, Yellow Steel Toe Capped Unisex Safety Boots 10, EU 44 EN 13832-3:2018 200J AN
- RS Stock No.:
- 314-016
- Mfr. Part No.:
- A442AB1.44
- Brand:
- Dunlop
Subtotal (1 pair)*
£129.44
(exc. VAT)
£155.33
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) shipping from 28 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £129.44 |
*price indicative
- RS Stock No.:
- 314-016
- Mfr. Part No.:
- A442AB1.44
- Brand:
- Dunlop
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Acifort | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, Green, Yellow | |
| Safety Toe Type | Steel | |
| Size US | 11 | |
| Midsole Material | Steel | |
| Additional Safety Features | Reinforced Ankle Protection, Shock Absorbent | |
| Resistance Features | Oil Resistant, Slip Resistant, Chemical Resistant, Cut Resistant, Heat Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Nitrile Rubber, Polymer, PVC | |
| Standards/Approvals | EN 13832-3:2018 200J AN (J-K-O-P-Q-R+L at 50%), EN ISO 20345:2011 S5 AN, S5, SRA | |
| Slip Resistance Rating | SRA | |
| Sole Material | Acifort | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Acifort | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, Green, Yellow | ||
Safety Toe Type Steel | ||
Size US 11 | ||
Midsole Material Steel | ||
Additional Safety Features Reinforced Ankle Protection, Shock Absorbent | ||
Resistance Features Oil Resistant, Slip Resistant, Chemical Resistant, Cut Resistant, Heat Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Nitrile Rubber, Polymer, PVC | ||
Standards/Approvals EN 13832-3:2018 200J AN (J-K-O-P-Q-R+L at 50%), EN ISO 20345:2011 S5 AN, S5, SRA | ||
Slip Resistance Rating SRA | ||
Sole Material Acifort | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Related links
- Dunlop Acifort Black Yellow Steel Toe Capped Unisex Safety Boots 14, EU 49 EN 13832-3:2018 200J AN
- Dunlop Acifort Black Yellow Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN 13832-3:2018 200J AN
- Dunlop Acifort Black Yellow Steel Toe Capped Unisex Safety Boots 6.5, EU 40 EN 13832-3:2018 200J AN
- Dunlop Acifort Black Yellow Steel Toe Capped Unisex Safety Boots 13, EU 48 EN 13832-3:2018 200J AN
- Dunlop Acifort Black Yellow Steel Toe Capped Unisex Safety Boots 9, EU 43 EN 13832-3:2018 200J AN (J-K-O-P-Q-R+L
- Dunlop Acifort Black Yellow Steel Toe Capped Unisex Safety Boots 8, EU 42 EN 13832-3:2018 200J AN (J-K-O-P-Q-R+L
- Dunlop Acifort Green Yellow Steel Toe Capped Unisex Safety Boots 7, EU 41 EN 13832-3:2018 200J AN (J-K-O-P-Q-R+L
- Portwest FW95WHR37 White Steel Toe Capped Unisex Safety Boots 10 EN 13832-3:2018
