Dunlop Acifort Black/Green/Yellow Steel Toe Capped Unisex Safety Boot, UK 7, EU 41
- RS Stock No.:
- 314-011
- Mfr. Part No.:
- A442AB1.41
- Brand:
- Dunlop
Subtotal (1 pair)*
£120.14
(exc. VAT)
£144.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £120.14 |
*price indicative
- RS Stock No.:
- 314-011
- Mfr. Part No.:
- A442AB1.41
- Brand:
- Dunlop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Acifort | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Colour | Black/Green/Yellow | |
| Safety Toe Type | Steel | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Acifort | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black/Green/Yellow | ||
Safety Toe Type Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Acifort HazGuard Full Safety are chemical resistance and worker protection. It is additionally certified against sulphuric acid. The outsole does a self cleaning SRA++ rated slip resistant outsole with strong abrasion resistant outsole for extra durability and shock absorbing heel design.
Nitrile and polymer enhanced
Reinforced ankle protection
Excellent level of toe protection
Size 41
Reinforced ankle protection
Excellent level of toe protection
Size 41
Related links
- Dunlop Acifort Black UK 7, EU 41
- Dunlop Acifort Black/Green/Yellow Steel Toe Capped Unisex Safety Boot EU 45
- Dunlop Acifort Black/Green/Yellow Steel Toe Capped Unisex Safety Boot EU 48
- Dunlop Acifort Black/Green/Yellow Steel Toe Capped Unisex Safety Boot EU 47
- Dunlop Acifort Black/Green/Yellow Steel Toe Capped Unisex Safety Boot EU 39
- Dunlop Acifort Black/Green/Yellow Steel Toe Capped Unisex Safety Boot EU 44
- Dunlop Acifort Black/Green/Yellow Steel Toe Capped Unisex Safety Boot EU 46
- Dunlop Acifort Black/Green/Yellow Steel Toe Capped Unisex Safety Boot EU 43
