Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022

Subtotal (1 pair)*

£112.96

(exc. VAT)

£135.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£112.96

*price indicative

RS Stock No.:
313-981
Mfr. Part No.:
CC22A33.42
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Series

Purofort

Product Type

Safety Boots

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Steel

Size US

9

Resistance Features

Fuel Oil, Chemical Resistant, Cold Resistant, Cut Resistant, Electric Resistant, Heat Resistant, Oil Resistant, Slip Resistant

Midsole Material

Steel

Additional Safety Features

Ankle Protection, Heel Reinforcement, Metatarsal Protection, Special Toe Area for Grip and Safe Landing

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
NL
The Dunlop Purofort + Expander Full Safety with Vibram Sole are best for oil slip resistancy. They have special toe area for grip and safe landing with heel reinforcement. They are 50% lighter than rubber boots with non-marking to prevent stains on flooring.

Comfortable fit

Lasts 2x longer than rubber or PVC boots

Torsion control ladder grip

Size 42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy