Dunlop Purofort Brown, Black Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011, ASTM F2413-18
- RS Stock No.:
- 313-972
- Mfr. Part No.:
- LJ2HR48.46
- Brand:
- Dunlop
Subtotal (1 pair)*
£91.11
(exc. VAT)
£109.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £91.11 |
*price indicative
- RS Stock No.:
- 313-972
- Mfr. Part No.:
- LJ2HR48.46
- Brand:
- Dunlop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Purofort | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Brown, Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Additional Safety Features | Metatarsal Protection, Cut Resistant, Abrasion Resistant | |
| Resistance Features | Abrasion Resistant, Slip Resistant, Fuel Oil, Electric Resistant, Cut Resistant, Cold Resistant | |
| Size US | 13 | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011, ASTM F2413-18 | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Purofort | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Brown, Black | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Additional Safety Features Metatarsal Protection, Cut Resistant, Abrasion Resistant | ||
Resistance Features Abrasion Resistant, Slip Resistant, Fuel Oil, Electric Resistant, Cut Resistant, Cold Resistant | ||
Size US 13 | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011, ASTM F2413-18 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Purofort RigPro Full Safety Fur lining boots provide all season protection. It fit perfected with Dunlops innovative Sneaker Fit construction to eliminate heel slippage. It is the trusted choice for industry and construction professionals. The Outsole are SRC rated Professional outsole designed for excellent grip at the jobsite. The outsole channels move mud and water out to atmosphere for safety in every step.
Lightweight and flexible
Durable and waterproof
Cut and abrasion resistant
Size 46
Related links
- Dunlop Purofort Brown EU 45 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Brown EU 39 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Brown EU 41 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Brown EU 39 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Brown EU 48 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Black EU 47 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Black EU 37 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Purofort Black EU 46 ASTM F2413-18, EN ISO 20345:2011
