Dunlop FoodPro Blue, White Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4
- RS Stock No.:
- 313-929
- Mfr. Part No.:
- CA61131.42
- Brand:
- Dunlop
Subtotal (1 pair)*
£63.99
(exc. VAT)
£76.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £63.99 |
*price indicative
- RS Stock No.:
- 313-929
- Mfr. Part No.:
- CA61131.42
- Brand:
- Dunlop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | FoodPro | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Blue, White | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Metatarsal Protection, Ankle Protection, Energy Absorbent Heel, Specific Outsole Design | |
| Resistance Features | Chemical Resistant, Cold Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Heat Resistant, Oil Resistant, Slip Resistant | |
| Size US | 9 | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4 | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series FoodPro | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Blue, White | ||
Safety Toe Type Steel | ||
Additional Safety Features Metatarsal Protection, Ankle Protection, Energy Absorbent Heel, Specific Outsole Design | ||
Resistance Features Chemical Resistant, Cold Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Heat Resistant, Oil Resistant, Slip Resistant | ||
Size US 9 | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop FoodPro Purofort Multigrip Safety Boots are in white and blue colour used for solid contaminated areas. It is slip resistant to assure safe working conditions. It is S4 rated with steel toecap for protection against falling objects. The Outsole are SR rated outsole for excellent grip. The energy absorbing heel design for extra ergonomic support.
Extra smooth finish for easy cleaning
Gender specific design
orthopaedic insole design for superior comfort
Size 42
Related links
- Dunlop FoodPro Blue EU 49 EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4
- Dunlop FoodPro Blue EU 37 EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4
- Dunlop FoodPro Blue EU 41 EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4
- Dunlop FoodPro Blue EU 36 EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4
- Dunlop FoodPro Blue EU 46 EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4
- Dunlop FoodPro Blue EU 48 EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4
- Dunlop FoodPro Blue EU 40 S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO
- Dunlop FoodPro Blue EU 47 S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO
