Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 10, EU 44 EN ISO 20345 S3S WPA FO A E CR SR
- RS Stock No.:
- 302-254
- Mfr. Part No.:
- SANTAS3NO44
- Brand:
- Delta Plus
Subtotal (1 pair)*
£47.35
(exc. VAT)
£56.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £47.35 |
*price indicative
- RS Stock No.:
- 302-254
- Mfr. Part No.:
- SANTAS3NO44
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | SANTANA S3 SRC | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Non-Magnetic | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 S3S WPA FO A E CR SR | |
| Upper Material | Buffalo Leather | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series SANTANA S3 SRC | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features Non-Magnetic | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 S3S WPA FO A E CR SR | ||
Upper Material Buffalo Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Non magnetic high cut shoe with a wider fit and durable construction, designed for the construction industry. This shoe featuring a metal free design for seamless passage through security gates and high stability provided by excellent sole grip properties.
Wide shape to accommodate stronger foot morphologies
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded collar for comfort and ankle support
Related links
- Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 9, EU 43 EN ISO 20345 S3S WPA FO A E CR SR
- Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 7, EU 41 EN ISO 20345 S3S WPA FO A E CR SR
- Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 8, EU 42 EN ISO 20345 S3S WPA FO A E CR SR
- Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 6.5, EU 40 EN ISO 20345 S3S WPA FO A E CR SR
- Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 6, EU 39 EN ISO 20345
- Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345
- Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 12, EU 47 CE EN ISO 20345
- Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345
