Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 12, EU 47 CE EN ISO 20345

Subtotal (1 pair)*

£47.35

(exc. VAT)

£56.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£47.35

*price indicative

RS Stock No.:
301-469
Mfr. Part No.:
SANTAS3NO47
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Footwear

Series

SANTANA S3 SRC

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

Anti-Perforation, Anti-Static, Shock Absorbing, Slip Resistant

Resistance Features

Slip Resistant, Shock Resistant, Perforation, Anti-Static

Size US

13

Midsole Material

Non-Metallic

Standards/Approvals

CE EN ISO 20345

Upper Material

Buffalo Leather

Sole Material

Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus Non magnetic high cut shoe with a wider fit and durable construction, designed for the construction industry. This shoe featuring a metal free design for seamless passage through security gates and high stability provided by excellent sole grip properties.

Wide shape to accommodate stronger foot morphologies

Stabilisation of the foot when walking

Shock absorbing heel to relieve joint strain

Padded collar for comfort and ankle support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy