Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345

Subtotal (1 pair)*

£82.98

(exc. VAT)

£99.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£82.98

*price indicative

RS Stock No.:
302-171
Mfr. Part No.:
SAMY3S7NO48
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

SAMY3 S7 SR

Product Type

Safety Footwear

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black

Safety Toe Type

Stainless Steel

Resistance Features

Waterproof

Size US

14

Midsole Material

Stainless Steel

Additional Safety Features

Anti-Static, Shock Absorbing, Waterproof

Slip Resistance Rating

SR

Sole Material

Polyurethane

Upper Material

Leather

Standards/Approvals

CE EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Waterproof high cut shoe featuring a DELTATEX membrane. It is designed for outdoor environments, with a waterproof design that prevents water penetration and high stability ensured by the sole's grip properties.

Shock absorbing heel to relieve joint strain

Dual density outsole

Removable insock for easy cleaning

Related links