Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 6, EU 39 CE EN ISO 20345
- RS Stock No.:
- 302-159
- Mfr. Part No.:
- SAMY3S7NO39
- Brand:
- Delta Plus
Subtotal (1 pair)*
£82.98
(exc. VAT)
£99.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £82.98 |
*price indicative
- RS Stock No.:
- 302-159
- Mfr. Part No.:
- SAMY3S7NO39
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | SAMY3 S7 SR | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Midsole Material | Stainless Steel | |
| Resistance Features | Waterproof | |
| Additional Safety Features | Anti-Static, Shock Absorbing, Waterproof | |
| Size US | 7 | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Upper Material | Leather | |
| Standards/Approvals | CE EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series SAMY3 S7 SR | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Midsole Material Stainless Steel | ||
Resistance Features Waterproof | ||
Additional Safety Features Anti-Static, Shock Absorbing, Waterproof | ||
Size US 7 | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SR | ||
Upper Material Leather | ||
Standards/Approvals CE EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof high cut shoe featuring a DELTATEX membrane. It is designed for outdoor environments, with a waterproof design that prevents water penetration and high stability ensured by the sole's grip properties.
Shock absorbing heel to relieve joint strain
Dual density outsole
Removable insock for easy cleaning
Related links
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 10.5, EU 45 CE EN ISO 20345
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 12, EU 47 CE EN ISO 20345
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 6.5, EU 40 CE EN ISO 20345
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 10, EU 44 CE EN ISO 20345
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 7, EU 41 CE EN ISO 20345
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 9, EU 43 CE EN ISO 20345
