Delta Plus COPPER S5 SRA Black, Green Stainless Steel Toe Capped Unisex Safety Footwear 10.5, EU 45 CE EN ISO 20345

Subtotal (1 pair)*

£14.65

(exc. VAT)

£17.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£14.65

*price indicative

RS Stock No.:
301-927
Mfr. Part No.:
COPPES5VE45
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

COPPER S5 SRA

Product Type

Safety Footwear

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Black, Green

Safety Toe Type

Stainless Steel

Additional Safety Features

Slip Resistant, Anti-Static, Shock Absorbing, Weather Protection

Resistance Features

Anti-Static, Shock Resistant, Slip Resistant, Weather Resistant

Size US

11.5

Upper Material

Polyvinyl Chloride

Standards/Approvals

CE EN ISO 20345

Sole Material

Polyvinyl Chloride

Slip Resistance Rating

SRA

RoHS Status: Exempt

COO (Country of Origin):
IT
The Delta Plus Safety Boot is a lightweight, multi purpose safety boot which providing enhanced protection. This safety boot is perfect for work environments in agriculture, public works, building, finishing works, craftsmanship, heavy industry and light industry.

Shock absorbing heel to relieve joint strain

Rear lug for easy removal

Textured upper for easy donning

Grip on the ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy