Delta Plus COPPER S5 SRA Black, Green Stainless Steel Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345
- RS Stock No.:
- 301-929
- Mfr. Part No.:
- COPPES5VE46
- Brand:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 301-929
- Mfr. Part No.:
- COPPES5VE46
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | COPPER S5 SRA | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black, Green | |
| Safety Toe Type | Stainless Steel | |
| Size US | 12 | |
| Resistance Features | Anti-Static, Shock Resistant, Slip Resistant, Weather Resistant | |
| Additional Safety Features | Anti-Static, Shock Absorbing, Slip Resistant, Weather Protection | |
| Upper Material | Polyvinyl Chloride | |
| Standards/Approvals | CE EN ISO 20345 | |
| Sole Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series COPPER S5 SRA | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black, Green | ||
Safety Toe Type Stainless Steel | ||
Size US 12 | ||
Resistance Features Anti-Static, Shock Resistant, Slip Resistant, Weather Resistant | ||
Additional Safety Features Anti-Static, Shock Absorbing, Slip Resistant, Weather Protection | ||
Upper Material Polyvinyl Chloride | ||
Standards/Approvals CE EN ISO 20345 | ||
Sole Material Polyvinyl Chloride | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Safety Boot is a lightweight, multi purpose safety boot which providing enhanced protection. This safety boot is perfect for work environments in agriculture, public works, building, finishing works, craftsmanship, heavy industry and light industry.
Shock absorbing heel to relieve joint strain
Rear lug for easy removal
Textured upper for easy donning
Grip on the ground
Related links
- Delta Plus COPPER S5 SRA Black EU 44 CE EN ISO 20345
- Delta Plus COPPER S5 SRA Black EU 48 CE EN ISO 20345
- Delta Plus COPPER S5 SRA Black EU 45 CE EN ISO 20345
- Delta Plus COPPER S5 SRA Black EU 40 EN ISO 20345
- Delta Plus COPPER S5 SRA Black EU 41 EN ISO 20345 S5 FO A E
- Delta Plus COPPER S5 SRA Black EU 39 EN ISO 20345 S5 FO A E
- Delta Plus COPPER S5 SRA Black EU 42 EN ISO 20345 S5 FO A E
- Delta Plus COPPER S5 SRA Green EU 47 CE EN ISO 20345
