Delta Plus AEROGREEN O4 CI FO SR Beige, Khaki Unisex Safety Footwear 5, EU 38 CE EN ISO 20347
- RS Stock No.:
- 301-431
- Mfr. Part No.:
- AEGREO4KA38
- Brand:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 301-431
- Mfr. Part No.:
- AEGREO4KA38
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | AEROGREEN O4 CI FO SR | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Beige, Khaki | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Weather Protection, Anti-Static, Cold Resistant, Slip Resistant | |
| Size US | 6 | |
| Resistance Features | Anti-Static, Cold Resistant, Slip Resistant, Weather Resistant | |
| Sole Material | Polyurethane | |
| Upper Material | Polyurethane | |
| Standards/Approvals | CE EN ISO 20347 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series AEROGREEN O4 CI FO SR | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Beige, Khaki | ||
Midsole Material Polyurethane | ||
Additional Safety Features Weather Protection, Anti-Static, Cold Resistant, Slip Resistant | ||
Size US 6 | ||
Resistance Features Anti-Static, Cold Resistant, Slip Resistant, Weather Resistant | ||
Sole Material Polyurethane | ||
Upper Material Polyurethane | ||
Standards/Approvals CE EN ISO 20347 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Safety boot is a comfortable, lightweight work boot designed with wide studs, making it ideal for all types of outdoor work in agriculture and green areas. The boot features excellent insulation against the cold and ensures high stability with the sole's grip properties. It is suitable for a variety of applications, including agriculture, public works, building, finishing works and craftsmanship, light industry, and transportation, providing reliable performance and comfort in demanding environments.
Shock absorbing heel to relieve joint strain
Lightweight product to reduce fatigue throughout the day
Ergonomically designed footwear for comfortable wear
Second skin effect for a close fitting fit
Related links
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 40 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 39 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 42 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 35 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 36 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 37 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 41 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 43 CE EN ISO 20347
