Delta Plus AEROGREEN O4 CI FO SR Beige, Khaki Unisex Safety Footwear 3, EU 36 CE EN ISO 20347

Subtotal (1 pair)*

£58.93

(exc. VAT)

£70.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£58.93

*price indicative

RS Stock No.:
301-428
Mfr. Part No.:
AEGREO4KA36
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

AEROGREEN O4 CI FO SR

Product Type

Safety Footwear

Gender

Unisex

Size EU

36

Size UK

3

Colour

Beige, Khaki

Size US

4

Midsole Material

Polyurethane

Additional Safety Features

Weather Protection, Slip Resistant, Cold Resistant, Anti-Static

Resistance Features

Cold Resistant, Slip Resistant, Anti-Static, Weather Resistant

Slip Resistance Rating

SR

Sole Material

Polyurethane

Standards/Approvals

CE EN ISO 20347

Upper Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus Safety boot is a comfortable, lightweight work boot designed with wide studs, making it ideal for all types of outdoor work in agriculture and green areas. The boot features excellent insulation against the cold and ensures high stability with the sole's grip properties. It is suitable for a variety of applications, including agriculture, public works, building, finishing works and craftsmanship, light industry, and transportation, providing reliable performance and comfort in demanding environments.

Shock absorbing heel to relieve joint strain

Lightweight product to reduce fatigue throughout the day

Ergonomically designed footwear for comfortable wear

Second skin effect for a close fitting fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy