Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 13, EU 48
- RS Stock No.:
- 280-011
- Mfr. Part No.:
- 6764348
- Brand:
- Heckel
Subtotal (1 pair)*
£107.25
(exc. VAT)
£128.70
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | £107.25 |
*price indicative
- RS Stock No.:
- 280-011
- Mfr. Part No.:
- 6764348
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | MACSOLE® ADVENTURE 3.0 | |
| Gender | Men | |
| Size EU | 48 | |
| Size UK | 13 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | HRO, WRU | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Size US | 14 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | No | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series MACSOLE® ADVENTURE 3.0 | ||
Gender Men | ||
Size EU 48 | ||
Size UK 13 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features HRO, WRU | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Size US 14 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Slip Resistance Rating SR | ||
Standards/Approvals No | ||
Sole Material Rubber | ||
RoHS Status: Exempt
Related links
- Heckel MACSOLE� ADVENTURE 3.0
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 36 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 39 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 45 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 44 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 37 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 38 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 44 EN ISO 20345:2011
