Heckel MACTRACK 3.0 GTX Black Composite, Non-Metallic Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2022 +

Subtotal (1 pair)*

£107.25

(exc. VAT)

£128.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£107.25

*price indicative

RS Stock No.:
280-008
Mfr. Part No.:
6764346
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

MACTRACK 3.0 GTX

Product Type

Safety Boots

Gender

Men

Size EU

46

Size UK

11

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite, Non-Metallic

Resistance Features

Hydrocarbon Resistant, Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant

Size US

12

Additional Safety Features

WRU, HRO

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022 + A1:2024

Upper Material

Full Grain Leather

Slip Resistance Rating

SR

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
VN

UVEX MACTRACK 3.0 GTX Series Safety Boots, Black, Size EU46 - 6764346


This safety boot is designed for industrial and on-site protection, combining a water-resistant upper material with non-metallic protective elements for use in mixed-hazard environments. They are intended to provide protection against mechanical and chemical risks while offering thermal resilience for both hot contact and cold conditions. The construction suits trades where slip resistance and puncture protection are required.

Features and Benefits:


• Full-grain leather upper provides Durable abrasion resistance
• Composite toe reduces weight while resisting impact
• Non-metallic midsole offers puncture protection without metal
• Rubber sole ensures SR slip resistance on varied surfaces
• WRU treatment prevents water penetration during work

Applications


• Suitable for on-site construction and maintenance teams
• Ideal for oil-handling and chemical processing areas
• Can be used for outdoor work in wet conditions
• Used with insulated clothing in cold-weather operations
• Suitable for heat-exposed tasks requiring hot-contact resistance

What standards does it meet for safety performance?


It conforms to EN ISO 20345:2022 + A1:2024 for protective footwear.

Which materials provide chemical and hydrocarbon resistance?


The combination of full-grain leather and treated components offers hydrocarbon and chemical resistance.

How is thermal protection achieved for varied temperatures?


The footwear includes materials rated for hot contact and cold resistance to maintain integrity across temperature extremes.

What closure system is provided for fit adjustment?


A lace-up closure allows secure, adjustable fastening for different foot shapes.

Which sole properties help in oily or slippery environments?


The rubber outsole is oil-resistant and engineered for SR slip performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy