Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345

Subtotal (1 pair)*

£71.68

(exc. VAT)

£86.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£71.68

*price indicative

RS Stock No.:
175-0340
Mfr. Part No.:
6275346
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

Suxxeed Offroad

Product Type

Safety Boots

Gender

Men

Size EU

46

Size UK

11

Closure Type

Pull-On

Colour

Brown

Safety Toe Type

Composite

Midsole Material

Non-Metallic

Resistance Features

Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Water Resistant

Additional Safety Features

A, CI, P, WRU

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SR

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
IN
Metal-free winter boot for building and construction, general industry, energy, logistics, maintenance, utilities, damp working conditions

Double density PU sole, excellent grip, oil, hydrocarbon and chemical resistant, self-cleaning sole profile, excellent shock absorption, injection moulded PU scuff cap

Water-resistant brown oiled grain leather upper, microfibre insert, reflective elements Fleece lining

Metal-free toe cap

Metal-free penetration resistant midsole

Anatomically shaped hygienic insole with EVA heel shock absorber

Weight 840 g in size 42

building and construction, general industry, energy, logistic, maintenance, utilities, damp working conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy