Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 11, EU 46

Subtotal (1 pair)*

£132.48

(exc. VAT)

£158.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£132.48

*price indicative

RS Stock No.:
283-287
Mfr. Part No.:
6767346
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Boots

Series

MACSOLE® ADVENTURE 3.0

Gender

Men

Size EU

46

Size UK

11

Closure Type

Lace Up, Zipper

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

HRO, WRU

Midsole Material

Non-Metallic

Size US

12

Resistance Features

Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Sole Material

Rubber

Slip Resistance Rating

SR

Upper Material

Full Grain Leather

RoHS Status: Exempt

COO (Country of Origin):
VN
The Heckel Safety Boot is a Macxplore Black Ranger Zipper boot which is ideal for energy, environment, utilities, construction, civil engineering, heavy industry, agriculture, green spaces and damp conditions. The sole is Macsole rubber with EVA MACABSORB inserts at the heel and front of the foot, resistant to oils and hydrocarbons, SRC slip resistant, resistant to contact heat of up to 300°C, rubber scuff cap. It has synthetic and water repellent textile with gussets to prevent liquid penetration.

Lining 3D mesh for excellent ventilation and quick drying

Toe cap is non metallic

Puncture resistant sole

Hygienic insole textile upper and open cell foam bottom

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy