MV-136J Yellow Steel Toe Capped Unisex Safety Boot, UK 14, EU 49

Unavailable
RS will no longer stock this product.
RS Stock No.:
264-247
Mfr. Part No.:
MV-136J-49
Brand:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Series

MV-136J

Gender

Unisex

Shoe Size EU

49

Shoe Size UK

14

Shoe Size US

15

Colour

Yellow

Safety Toe Type

Steel

RoHS Status: Exempt

The Catu Insulating boots provide electrical insulating protection against step voltages. The boot is design to prevent clogging by allowing debris to flow through without causing blockage.100 percent water proof ensuring complete protection in wet condition.

Every boot tested to 5 kV
Non slip vulcanized rubber
Reinforced end cap in epoxy coated steel
Release tab for hands free removal
Adjustable height
Comfortable and light

Related links