MV-136J Yellow Steel Toe Capped Unisex Safety Boot, UK 13, EU 48
- RS Stock No.:
- 264-246
- Mfr. Part No.:
- MV-136J-48
- Brand:
- Catu
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-246
- Mfr. Part No.:
- MV-136J-48
- Brand:
- Catu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Series | MV-136J | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Shoe Size US | 14 | |
| Colour | Yellow | |
| Safety Toe Type | Steel | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Series MV-136J | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Yellow | ||
Safety Toe Type Steel | ||
RoHS Status: Exempt
The Catu Insulating boots provide electrical insulating protection against step voltages. The boot is design to prevent clogging by allowing debris to flow through without causing blockage.100 percent water proof ensuring complete protection in wet condition.
Every boot tested to 5 kV
Non slip vulcanized rubber
Reinforced end cap in epoxy coated steel
Release tab for hands free removal
Adjustable height
Comfortable and light
Non slip vulcanized rubber
Reinforced end cap in epoxy coated steel
Release tab for hands free removal
Adjustable height
Comfortable and light
Related links
- MV-136J Yellow Steel Toe Capped Unisex Safety Boot EU 49
- MV-136J Yellow Steel Toe Capped Unisex Safety Boot EU 40
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 48
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boots 9, EU MV-136J CE 0120 / EN ISO 20345
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boots 7 ASTM
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boots 12 CE 0120 / EN ISO
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boots 8 CE 0120 / EN ISO 20345
- Catu MV-136J Yellow Steel Toe Capped Unisex Safety Boots 10 ASTM
