Delta Plus AEROTECH Black, Yellow Stainless Steel Toe Capped Unisex Safety Boots 9.5, EU 43 CE

Subtotal (1 pair)*

£64.79

(exc. VAT)

£77.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£64.79

*price indicative

RS Stock No.:
205-922
Mfr. Part No.:
AETECS5GR43
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Boots

Series

AEROTECH

Gender

Unisex

Size EU

43

Size UK

9.5

Closure Type

Pull-Up

Colour

Black, Yellow

Safety Toe Type

Stainless Steel

Size US

10

Resistance Features

Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SR

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus Safety Boot is a robust, lightweight and ergonomic safety half boots which are designed specifically for the construction industry, offering excellent insulation against the cold and optimal protection for demanding work environments.

Second skin effect for a close fitting fit

Shock absorbing heel to relieve joint strain

Ergonomically designed footwear for comfortable wear

Abrasion resistant sole for extended product life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy